845-014-559-412

Heilind Number:EDA845-014-559-412
Manufacturer:EDAC
Manufacturer Number:845-014-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation and compact .1-inch pitch offer optimal space utilization on your circuit board. Crafted from durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliability in demanding environments. With a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.