845-014-559-502

Heilind Number:EDA845-014-559-502
Manufacturer:EDAC
Manufacturer Number:845-014-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal power transmission, this connector boasts an amperage of 3A and features 14 positions across 2 rows, ensuring efficient signal transfer. Crafted with precision, it guarantees reliable performance with its copper alloy contacts and durable UL 94V-0 Diallyl Phthalate housing material. The right-angle mount orientation offers seamless integration, while a pitch of .1in and row spacing of .2in provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and versatility for all your connectivity needs.