845-014-559-504

Heilind Number:EDA845-014-559-504
Manufacturer:EDAC
Manufacturer Number:845-014-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-504

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of copper alloy contacts, boasting a pitch of .1 inches and a total of 14 positions, this connector ensures reliable power delivery at an amperage of 3A. Its right-angle mount orientation and row spacing of .2 inches offer versatile installation options. Operating flawlessly in a temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure PCB connections.