845-014-559-512

Heilind Number:EDA845-014-559-512
Manufacturer:EDAC
Manufacturer Number:845-014-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, it features 14 positions across 2 rows, allowing for efficient data transfer. The right-angle mount orientation is ideal for space-saving installations, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications.Upgrade your setup with this essential connector.