845-014-559-604

Heilind Number:EDA845-014-559-604
Manufacturer:EDAC
Manufacturer Number:845-014-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-604

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row with 14 positions, ensuring reliable contact for your circuitry. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. The contact material, made of Copper Alloy, delivers optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers efficient signal transfer. Its right-angle mount orientation accommodates various PCB configurations, while an operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your connectivity solutions with this essential component.