845-014-559-802

Heilind Number:EDA845-014-559-802
Manufacturer:EDAC
Manufacturer Number:845-014-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-802

Detailed Description

Upgrade your electronic connections with our versatile Board to Board PCB Connector. This innovative component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and style. With two rows of 14 positions each, it offers ample room for secure and efficient linking of devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenient installation, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.