845-014-559-812

Heilind Number:EDA845-014-559-812
Manufacturer:EDAC
Manufacturer Number:845-014-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-812

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, it features 14 positions and a convenient right angle mount orientation. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of copper alloy contacts, providing optimal conductivity at a pitch of .1 inches and row spacing of .2 inches, this connector guarantees reliable performance. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your circuit boards with this essential component for efficient data transfer and power distribution.