845-014-560-201

Heilind Number:EDA845-014-560-201
Manufacturer:EDAC
Manufacturer Number:845-014-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-201

Detailed Description

Enhance connectivity within your electronic devices with this 14-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, with two rows for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable performance even in challenging environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your circuitry with this essential component.