845-014-560-202

Heilind Number:EDA845-014-560-202
Manufacturer:EDAC
Manufacturer Number:845-014-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a sleek green finish, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering precise and reliable connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures robust performance in any application. This connector supports up to 14 positions, making it ideal for complex circuitry. Designed for straight mounting orientation, it guarantees seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.