845-014-560-203

Heilind Number:EDA845-014-560-203
Manufacturer:EDAC
Manufacturer Number:845-014-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 14 positions and a dual-row layout, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component, offering straight mounting orientation for easy installation.