845-014-560-204

Heilind Number:EDA845-014-560-204
Manufacturer:EDAC
Manufacturer Number:845-014-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-204

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts ensuring reliable conductivity, this connector offers a total of 14 positions for seamless integration. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your connectivity with this essential component.