845-014-560-208

Heilind Number:EDA845-014-560-208
Manufacturer:EDAC
Manufacturer Number:845-014-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-208

Detailed Description

Enhance connectivity on your PCB with this durable and efficient Board to Board PCB Connector. Designed for high performance, it features a double-row configuration with 14 positions, allowing for seamless data transmission. The contact material, made of Copper Alloy, ensures reliable signal transfer, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your electronic projects with this essential component.