845-014-560-212

Heilind Number:EDA845-014-560-212
Manufacturer:EDAC
Manufacturer Number:845-014-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-212

Detailed Description

Enhance connectivity with this robust Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it offers a unique touch while ensuring reliable performance. With a current rating of 3A, it efficiently handles power transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows and 14 positions, it accommodates multiple connections with ease. The Copper Alloy contact material and .1-inch pitch ensure secure and stable contact. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for diverse environments. Upgrade your PCB setups with this essential component.