845-014-560-502

Heilind Number:EDA845-014-560-502
Manufacturer:EDAC
Manufacturer Number:845-014-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a 2-row configuration with 14 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Copper Alloy contacts provide superior conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.