845-014-560-503

Heilind Number:EDA845-014-560-503
Manufacturer:EDAC
Manufacturer Number:845-014-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-503

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With 14 positions spread over 2 rows and a contact material of Copper Alloy, it ensures efficient and reliable power and data transmission. The .1 inch pitch and .2 inch row spacing make it easy to install and connect, with a straight mount orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity setup with this essential component.