845-014-560-504

Heilind Number:EDA845-014-560-504
Manufacturer:EDAC
Manufacturer Number:845-014-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in an ergonomic straight mount orientation. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission between boards, offering 14 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality construction to meet your connectivity needs with precision and durability. Elevate your PCB design today with this essential component.