845-014-560-512

Heilind Number:EDA845-014-560-512
Manufacturer:EDAC
Manufacturer Number:845-014-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-512

Detailed Description

Enhance your PCB assembly with our cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, this connector boasts a robust 14-position layout, ensuring seamless connectivity for your electronic components. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability in any application. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions today with this essential component.