845-014-560-802

Heilind Number:EDA845-014-560-802
Manufacturer:EDAC
Manufacturer Number:845-014-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate for durability, this connector offers seamless communication with an amperage of 3 A. With two rows and 14 positions, it facilitates efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential connector for optimal performance.