845-014-560-803

Heilind Number:EDA845-014-560-803
Manufacturer:EDAC
Manufacturer Number:845-014-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-803

Detailed Description

Enhance your connectivity with our dual-row Board To Board PCB Connector, a vital component in electronic assemblies. Designed for seamless integration, this connector features 14 positions with a pitch of .1 inches, ensuring precise and secure connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior durability and safety. With a straight mount orientation and a row spacing of .2 inches, it facilitates efficient PCB installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Elevate your PCB connectivity with this essential component.