845-014-560-804

Heilind Number:EDA845-014-560-804
Manufacturer:EDAC
Manufacturer Number:845-014-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-804

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its dual-row design features 14 positions for efficient data transmission, while the copper alloy contact material guarantees reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications. The .1-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation offers flexibility in placement. Upgrade your connectivity solutions with this essential component.