845-014-560-807

Heilind Number:EDA845-014-560-807
Manufacturer:EDAC
Manufacturer Number:845-014-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-807

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a sleek green design, it not only provides a secure link between two circuit boards but also adds a pop of color to your setup. With a low amperage of 3A, it ensures efficient power transmission while maintaining safety. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. This connector boasts two rows with a spacing of .2 inches, offering ample room for 14 positions. Crafted from copper alloy, the contacts ensure reliable conductivity. Its straight mount orientation and compact pitch of .1 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.