845-014-560-808

Heilind Number:EDA845-014-560-808
Manufacturer:EDAC
Manufacturer Number:845-014-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is not only reliable but also environmentally friendly. With two rows of copper alloy contacts, each positioned 0.1 inches apart and spaced 0.2 inches between rows, it offers seamless and efficient data transfer. Boasting 14 positions, this connector ensures ample connectivity options, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh conditions. Upgrade your PCB connections with this essential component, ideal for a wide range of applications in the electronics industry.