845-015-500-102

Heilind Number:EDA845-015-500-102
Manufacturer:EDAC
Manufacturer Number:845-015-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-500-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board connectivity. Featuring 15 positions in a single row layout, this connector ensures efficient data transfer in your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your system with this essential component for seamless data transmission and connectivity.