845-015-500-408

Heilind Number:EDA845-015-500-408
Manufacturer:EDAC
Manufacturer Number:845-015-500-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-500-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-500-408

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 15 positions, allowing for efficient signal transfer. Its durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. The copper alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.