845-015-500-412

Heilind Number:EDA845-015-500-412
Manufacturer:EDAC
Manufacturer Number:845-015-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-500-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation offers easy installation. Upgrade your connectivity with this essential component.