845-015-520-101

Heilind Number:EDA845-015-520-101
Manufacturer:EDAC
Manufacturer Number:845-015-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 15 positions in a single row layout, it offers seamless integration for your electronic projects. The durable housing, made of UL 94V-0 rated Diallyl Phthalate, ensures reliability even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation facilitates easy installation on your PCBs, making it a must-have component for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential connector.