845-015-520-103

Heilind Number:EDA845-015-520-103
Manufacturer:EDAC
Manufacturer Number:845-015-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-103

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this component features 15 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a low pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and reliable PCB connections.