845-015-520-104

Heilind Number:EDA845-015-520-104
Manufacturer:EDAC
Manufacturer Number:845-015-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features 15 positions with a single row layout, perfect for seamless board-to-board integration. The connector boasts a 3A amperage rating and a pitch of 0.1 inches, ensuring reliable power delivery. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both safety and optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your connectivity solutions with this premium Card Edge Connector.