845-015-520-108

Heilind Number:EDA845-015-520-108
Manufacturer:EDAC
Manufacturer Number:845-015-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge 15-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its copper alloy contact material guarantees reliable performance, even in high-amperage applications with a 3A rating. Featuring a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transfer while maintaining space-saving benefits. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of industries. Trust in its quality and precision for your next project.