845-015-520-112

Heilind Number:EDA845-015-520-112
Manufacturer:EDAC
Manufacturer Number:845-015-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-112

Detailed Description

Enhance connectivity within your circuitry with our 15-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure card edge connections.