845-015-520-402

Heilind Number:EDA845-015-520-402
Manufacturer:EDAC
Manufacturer Number:845-015-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-402

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 15 positions in a single row, ensuring efficient data transmission. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durable protection. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact PCB layouts. Its straight mount orientation and operating temperature range of -40 to 105 °C provide versatility for various applications. Say goodbye to connectivity issues and experience seamless data transfer with our cutting-edge Board To Board PCB Connector.