845-015-520-403

Heilind Number:EDA845-015-520-403
Manufacturer:EDAC
Manufacturer Number:845-015-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-403

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector boasts a single row configuration with 15 positions, offering ample connectivity options. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Each contact is expertly crafted from Copper Alloy, guaranteeing efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for seamless data transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various applications. Elevate your connectivity solutions with this essential component.