845-015-520-404

Heilind Number:EDA845-015-520-404
Manufacturer:EDAC
Manufacturer Number:845-015-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-404

Detailed Description

Enhance your electronic connections with this 15-position Board-To-Board PCB Connector, designed for seamless integration in your circuit boards. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assembly with this high-quality connector, perfect for a range of applications.