845-015-520-408

Heilind Number:EDA845-015-520-408
Manufacturer:EDAC
Manufacturer Number:845-015-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure mating. The connector is crafted from UL 94V-0 Diallyl Phthalate housing material, guaranteeing durability and safety. Its copper alloy contact material and straight mount orientation offer efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its performance to streamline your PCB assembly processes with ease and reliability.