845-015-520-412

Heilind Number:EDA845-015-520-412
Manufacturer:EDAC
Manufacturer Number:845-015-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 15 positions, offering optimal space efficiency. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in diverse environments. Elevate your electronic projects with this essential component.