845-015-520-602

Heilind Number:EDA845-015-520-602
Manufacturer:EDAC
Manufacturer Number:845-015-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-602

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient power transmission. With a straight mount orientation, installation is simple and versatile. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.