845-015-520-603

Heilind Number:EDA845-015-520-603
Manufacturer:EDAC
Manufacturer Number:845-015-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 15 positions and a pitch of .1 inches, ensuring precise alignment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application, while the copper alloy contact material provides reliable conductivity. With a straight mount orientation and a compact design, this connector offers efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.