845-015-520-604

Heilind Number:EDA845-015-520-604
Manufacturer:EDAC
Manufacturer Number:845-015-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-604

Detailed Description

Elevate your PCB connectivity with our high-performance green Board To Board PCB Connector. Engineered for optimal functionality, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. Featuring 15 positions and a single row design with a .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your board. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Trust in this essential component for seamless and durable inter-board connections in your electronic projects.