845-015-520-607

Heilind Number:EDA845-015-520-607
Manufacturer:EDAC
Manufacturer Number:845-015-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-607

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek straight mount orientation and durable UL 94V-0 Diallyl Phthalate housing material, ensuring both reliability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transmission, ideal for various applications. Featuring 15 positions and a single row configuration, it offers ample connectivity options with precise signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your electronics with this green-colored connector and experience enhanced performance like never before.