845-015-520-608

Heilind Number:EDA845-015-520-608
Manufacturer:EDAC
Manufacturer Number:845-015-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-608

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions, while the copper alloy contact material guarantees optimal signal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.