845-015-521-102

Heilind Number:EDA845-015-521-102
Manufacturer:EDAC
Manufacturer Number:845-015-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-102

Detailed Description

Enhance your PCB connectivity with our 15-position Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a straight mount orientation and a single row layout, it offers efficient space utilization and easy installation. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your circuit board designs with this high-quality and versatile connector.