845-015-521-104

Heilind Number:EDA845-015-521-104
Manufacturer:EDAC
Manufacturer Number:845-015-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration within your PCB assembly. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in operation. With a single row configuration and a pitch of .1 inch, it offers precise and compact connectivity for your devices. The 15 positions and 3A amperage rating cater to versatile application needs, while the Copper Alloy contact material guarantees efficient signal transmission. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.