845-015-521-107

Heilind Number:EDA845-015-521-107
Manufacturer:EDAC
Manufacturer Number:845-015-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and 15-position configuration ensure efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your connectivity game with this green-colored connector, the ultimate solution for your PCB needs.