845-015-521-108

Heilind Number:EDA845-015-521-108
Manufacturer:EDAC
Manufacturer Number:845-015-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-108

Detailed Description

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 15 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this high-performance connector.