845-015-521-112

Heilind Number:EDA845-015-521-112
Manufacturer:EDAC
Manufacturer Number:845-015-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-112

Detailed Description

Enhance connectivity within your electronic devices with our 15-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch, ideal for space-saving applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and stability for any project. Upgrade your connectivity solutions with this essential component.