845-015-521-402

Heilind Number:EDA845-015-521-402
Manufacturer:EDAC
Manufacturer Number:845-015-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-402

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring a single row with 15 positions, it ensures seamless data transmission. The straight mount orientation allows for easy installation on your circuit board. Crafted with precision using durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this essential component.