845-015-521-403

Heilind Number:EDA845-015-521-403
Manufacturer:EDAC
Manufacturer Number:845-015-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a single row for efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.