845-015-521-404

Heilind Number:EDA845-015-521-404
Manufacturer:EDAC
Manufacturer Number:845-015-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-404

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 15 positions, ensuring efficient data transfer. Crafted with precision, its housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your electronic assemblies with this essential component, perfect for professional or DIY projects.