845-015-521-407

Heilind Number:EDA845-015-521-407
Manufacturer:EDAC
Manufacturer Number:845-015-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-407

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, featuring a single row design with 15 positions for seamless integration. The connector, crafted from robust UL 94V-0 Diallyl Phthalate housing material, ensures durability and safety in all applications. Each contact is made of high-quality Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup today and experience enhanced performance and connectivity.