845-015-521-408

Heilind Number:EDA845-015-521-408
Manufacturer:EDAC
Manufacturer Number:845-015-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-408

Detailed Description

Enhance connectivity on your PCB with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features a single row layout with 15 positions for seamless integration. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper alloy contacts guarantee reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With an amperage rating of 3A, it's suitable for various power requirements. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.